
CR0201-FW-1004GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-1004GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-1004GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-1004GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-1004GLF |
Description | RES SMD 1M OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-1004GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01700 | € 0,17 |
| 25 | € 0,01240 | € 0,31 |
| 50 | € 0,00960 | € 0,48 |
| 100 | € 0,00770 | € 0,77 |
| 250 | € 0,00588 | € 1,47 |
| 500 | € 0,00484 | € 2,42 |
| 1 000 | € 0,00404 | € 4,04 |
| 5 000 | € 0,00278 | € 13,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00242 | € 24,20 |
| 20 000 | € 0,00214 | € 42,80 |
| 30 000 | € 0,00200 | € 60,00 |
| 50 000 | € 0,00185 | € 92,50 |
| 70 000 | € 0,00176 | € 123,20 |
| 100 000 | € 0,00168 | € 168,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |