2.2 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR01005-JW-222GLF

DigiKey Part Number
118-CR01005-JW-222GLFTR-ND - Tape & Reel (TR)
118-CR01005-JW-222GLFCT-ND - Cut Tape (CT)
118-CR01005-JW-222GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR01005-JW-222GLF
Description
RES 2.2K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR01005-JW-222GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03500€ 0,35
25€ 0,02640€ 0,66
50€ 0,02160€ 1,08
100€ 0,01800€ 1,80
250€ 0,01432€ 3,58
500€ 0,01224€ 6,12
1 000€ 0,01059€ 10,59
5 000€ 0,00869€ 43,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00723€ 72,30
20 000€ 0,00646€ 129,20
30 000€ 0,00634€ 190,20
50 000€ 0,00602€ 301,00
70 000€ 0,00584€ 408,80
100 000€ 0,00573€ 573,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890