
CR01005-JW-222GLF | |
|---|---|
DigiKey Part Number | 118-CR01005-JW-222GLFTR-ND - Tape & Reel (TR) 118-CR01005-JW-222GLFCT-ND - Cut Tape (CT) 118-CR01005-JW-222GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR01005-JW-222GLF |
Description | RES 2.2K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR01005-JW-222GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03500 | € 0,35 |
| 25 | € 0,02640 | € 0,66 |
| 50 | € 0,02160 | € 1,08 |
| 100 | € 0,01800 | € 1,80 |
| 250 | € 0,01432 | € 3,58 |
| 500 | € 0,01224 | € 6,12 |
| 1 000 | € 0,01059 | € 10,59 |
| 5 000 | € 0,00869 | € 43,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00723 | € 72,30 |
| 20 000 | € 0,00646 | € 129,20 |
| 30 000 | € 0,00634 | € 190,20 |
| 50 000 | € 0,00602 | € 301,00 |
| 70 000 | € 0,00584 | € 408,80 |
| 100 000 | € 0,00573 | € 573,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |