
CR01005-FW-2201GLF | |
|---|---|
DigiKey Part Number | 118-CR01005-FW-2201GLFTR-ND - Tape & Reel (TR) 118-CR01005-FW-2201GLFCT-ND - Cut Tape (CT) 118-CR01005-FW-2201GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR01005-FW-2201GLF |
Description | RES 2.2K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR01005-FW-2201GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03800 | € 0,38 |
| 25 | € 0,02840 | € 0,71 |
| 50 | € 0,02800 | € 1,40 |
| 100 | € 0,01950 | € 1,95 |
| 250 | € 0,01564 | € 3,91 |
| 500 | € 0,01446 | € 7,23 |
| 1 000 | € 0,01351 | € 13,51 |
| 5 000 | € 0,01030 | € 51,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00802 | € 80,20 |
| 20 000 | € 0,00646 | € 129,20 |
| 30 000 | € 0,00643 | € 192,90 |
| 50 000 | € 0,00638 | € 319,00 |
| 70 000 | € 0,00636 | € 445,20 |
| 100 000 | € 0,00633 | € 633,00 |
| 120 000 | € 0,00627 | € 752,40 |
| 240 000 | € 0,00599 | € 1 437,60 |
| 250 000 | € 0,00597 | € 1 492,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |