100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR01005-FW-1003GLF

DigiKey Part Number
118-CR01005-FW-1003GLFTR-ND - Tape & Reel (TR)
118-CR01005-FW-1003GLFCT-ND - Cut Tape (CT)
118-CR01005-FW-1003GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR01005-FW-1003GLF
Description
RES 100K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR01005-FW-1003GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03800€ 0,38
25€ 0,02840€ 0,71
50€ 0,02340€ 1,17
100€ 0,01950€ 1,95
250€ 0,01564€ 3,91
500€ 0,01340€ 6,70
1 000€ 0,01163€ 11,63
5 000€ 0,00883€ 44,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00802€ 80,20
20 000€ 0,00738€ 147,60
30 000€ 0,00707€ 212,10
50 000€ 0,00673€ 336,50
70 000€ 0,00654€ 457,80
100 000€ 0,00635€ 635,00
120 000€ 0,00627€ 752,40
240 000€ 0,00599€ 1 437,60
250 000€ 0,00597€ 1 492,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890