2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP0805QFX-2201ELF

DigiKey Part Number
118-CMP0805QFX-2201ELFTR-ND - Tape & Reel (TR)
118-CMP0805QFX-2201ELFCT-ND - Cut Tape (CT)
118-CMP0805QFX-2201ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP0805QFX-2201ELF
Description
RES CHIP 0805 2K2 1% 1/2W TC100
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052K20FKEAHPVishay Dale37 141541-2.20KTCT-ND€ 0,17000Parametric Equivalent
CRCW08052K20FKTAHPVishay Dale4 964541-CRCW08052K20FKTAHPCT-ND€ 1,03000Parametric Equivalent
In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,09200€ 0,92
25€ 0,07280€ 1,82
50€ 0,06180€ 3,09
100€ 0,05330€ 5,33
250€ 0,04472€ 11,18
500€ 0,03980€ 19,90
1 000€ 0,03589€ 35,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02966€ 148,30
10 000€ 0,02785€ 278,50
15 000€ 0,02696€ 404,40
25 000€ 0,02600€ 650,00
35 000€ 0,02546€ 891,10
50 000€ 0,02494€ 1 247,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21780