33 µH Unshielded Drum Core, Wirewound Inductor 70 mA 5.6Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-330KL

DigiKey Part Number
CM322522-330KLTR-ND - Tape & Reel (TR)
CM322522-330KLCT-ND - Cut Tape (CT)
CM322522-330KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM322522-330KL
Description
FIXED IND 33UH 70MA 5.6 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 70 mA 5.6Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-330KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
5.6Ohm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
17MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.087" (2.20mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 276
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,17800€ 1,78
100€ 0,14680€ 14,68
1 000€ 0,12068€ 120,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,11379€ 227,58
4 000€ 0,10729€ 429,16
6 000€ 0,10367€ 622,02
10 000€ 0,09928€ 992,80
14 000€ 0,09649€ 1 350,86
20 000€ 0,09363€ 1 872,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26620