
CHV2512-JW-107ELF | |
|---|---|
DigiKey Part Number | CHV2512-JW-107ELFTR-ND - Tape & Reel (TR) CHV2512-JW-107ELFCT-ND - Cut Tape (CT) CHV2512-JW-107ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2512-JW-107ELF |
Description | RES SMD 100M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2512-JW-107ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,39500 | € 3,95 |
| 25 | € 0,33680 | € 8,42 |
| 50 | € 0,30320 | € 15,16 |
| 100 | € 0,27640 | € 27,64 |
| 250 | € 0,24940 | € 62,35 |
| 500 | € 0,23380 | € 116,90 |
| 1 000 | € 0,22138 | € 221,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,20364 | € 814,56 |
| 8 000 | € 0,19737 | € 1 578,96 |
| 12 000 | € 0,19432 | € 2 331,84 |
| 20 000 | € 0,19100 | € 3 820,00 |
| 28 000 | € 0,18911 | € 5 295,08 |
| 40 000 | € 0,18731 | € 7 492,40 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |