Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CHV1206-FX-4993ELF | |
|---|---|
DigiKey Part Number | CHV1206-FX-4993ELFTR-ND - Tape & Reel (TR) CHV1206-FX-4993ELFCT-ND - Cut Tape (CT) CHV1206-FX-4993ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206-FX-4993ELF |
Description | RES SMD 499K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206-FX-4993ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,11200 | € 1,12 |
| 25 | € 0,08920 | € 2,23 |
| 50 | € 0,07660 | € 3,83 |
| 100 | € 0,06650 | € 6,65 |
| 250 | € 0,05640 | € 14,10 |
| 500 | € 0,05056 | € 25,28 |
| 1 000 | € 0,04596 | € 45,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03858 | € 192,90 |
| 10 000 | € 0,03643 | € 364,30 |
| 15 000 | € 0,03538 | € 530,70 |
| 25 000 | € 0,03425 | € 856,25 |
| 35 000 | € 0,03360 | € 1 176,00 |
| 50 000 | € 0,03298 | € 1 649,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |








