
CHP0603QFW-4R70ELF | |
|---|---|
DigiKey Part Number | 118-CHP0603QFW-4R70ELFTR-ND - Tape & Reel (TR) 118-CHP0603QFW-4R70ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CHP0603QFW-4R70ELF |
Description | RES CHIP 0603 4R7 1% 1/3W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP0603QFW-4R70ELF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,13600 | € 1,36 |
| 25 | € 0,11000 | € 2,75 |
| 50 | € 0,09540 | € 4,77 |
| 100 | € 0,08380 | € 8,38 |
| 250 | € 0,07212 | € 18,03 |
| 500 | € 0,06538 | € 32,69 |
| 1 000 | € 0,06002 | € 60,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05145 | € 257,25 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |