
CDNBS08-T05C | |
|---|---|
DigiKey Part Number | 118-CDNBS08-T05CTR-ND - Tape & Reel (TR) 118-CDNBS08-T05CCT-ND - Cut Tape (CT) 118-CDNBS08-T05CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDNBS08-T05C |
Description | TVS DIODE 5VWM 13.5VC 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13.5V (Typ) Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS08-T05C Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 308pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.5V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 42A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,83000 | € 2,83 |
| 10 | € 1,83200 | € 18,32 |
| 100 | € 1,26740 | € 126,74 |
| 500 | € 1,02594 | € 512,97 |
| 1 000 | € 0,98306 | € 983,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,86448 | € 2 161,20 |
| 5 000 | € 0,81266 | € 4 063,30 |
| 7 500 | € 0,80316 | € 6 023,70 |
| Unit Price without VAT: | € 2,83000 |
|---|---|
| Unit Price with VAT: | € 3,42430 |
