
CAY16A-100J4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-100J4LFTR-ND - Tape & Reel (TR) 118-CAY16A-100J4LFCT-ND - Cut Tape (CT) 118-CAY16A-100J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-100J4LF |
Description | RES ARR 4 RES 10 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 10 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16A-100J4AS | Bourns Inc. | 7 977 | 118-CAY16A-100J4ASCT-ND | € 0,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06300 | € 0,63 |
| 25 | € 0,05240 | € 1,31 |
| 50 | € 0,04600 | € 2,30 |
| 100 | € 0,04050 | € 4,05 |
| 250 | € 0,03456 | € 8,64 |
| 500 | € 0,03082 | € 15,41 |
| 1 000 | € 0,02765 | € 27,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02200 | € 110,00 |
| 10 000 | € 0,02015 | € 201,50 |
| 15 000 | € 0,01920 | € 288,00 |
| 25 000 | € 0,01812 | € 453,00 |
| 35 000 | € 0,01748 | € 611,80 |
| 50 000 | € 0,01685 | € 842,50 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |