
CAY16-152J4LF | |
|---|---|
DigiKey Part Number | CAY16-152J4LFTR-ND - Tape & Reel (TR) CAY16-152J4LFCT-ND - Cut Tape (CT) CAY16-152J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-152J4LF |
Description | RES ARRAY 4 RES 1.5K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-152J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 1.5k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC164-JR-071K5L | YAGEO | 23 470 | YC164J-1.5KCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05800 | € 0,58 |
| 25 | € 0,04840 | € 1,21 |
| 50 | € 0,04240 | € 2,12 |
| 100 | € 0,03730 | € 3,73 |
| 250 | € 0,03180 | € 7,95 |
| 500 | € 0,02834 | € 14,17 |
| 1 000 | € 0,02540 | € 25,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01018 | € 50,90 |
| 10 000 | € 0,00925 | € 92,50 |
| 15 000 | € 0,00877 | € 131,55 |
| 25 000 | € 0,00823 | € 205,75 |
| 35 000 | € 0,00791 | € 276,85 |
| 50 000 | € 0,00760 | € 380,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |