Direct
Direct
Similar

CAY16-151J4LF | |
|---|---|
DigiKey Part Number | CAY16-151J4LFTR-ND - Tape & Reel (TR) CAY16-151J4LFCT-ND - Cut Tape (CT) CAY16-151J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-151J4LF |
Description | RES ARRAY 4 RES 150 OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-151J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02560 | € 0,64 |
| 50 | € 0,02240 | € 1,12 |
| 100 | € 0,01970 | € 1,97 |
| 250 | € 0,01668 | € 4,17 |
| 500 | € 0,01478 | € 7,39 |
| 1 000 | € 0,01318 | € 13,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01031 | € 51,55 |
| 10 000 | € 0,00937 | € 93,70 |
| 15 000 | € 0,00888 | € 133,20 |
| 25 000 | € 0,00834 | € 208,50 |
| 35 000 | € 0,00801 | € 280,35 |
| 50 000 | € 0,00769 | € 384,50 |
| 60 000 | € 0,00754 | € 452,40 |
| 120 000 | € 0,00702 | € 842,40 |
| 125 000 | € 0,00699 | € 873,75 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |



