
CAY16-1502F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-1502F4LFTR-ND - Tape & Reel (TR) 118-CAY16-1502F4LFCT-ND - Cut Tape (CT) 118-CAY16-1502F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-1502F4LF |
Description | RES ARRAY 4 RES 15K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-1502F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03500 | € 0,35 |
| 25 | € 0,02960 | € 0,74 |
| 50 | € 0,02600 | € 1,30 |
| 100 | € 0,02290 | € 2,29 |
| 250 | € 0,01940 | € 4,85 |
| 500 | € 0,01722 | € 8,61 |
| 1 000 | € 0,01538 | € 15,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01207 | € 60,35 |
| 10 000 | € 0,01099 | € 109,90 |
| 15 000 | € 0,01043 | € 156,45 |
| 25 000 | € 0,00980 | € 245,00 |
| 35 000 | € 0,00943 | € 330,05 |
| 50 000 | € 0,00906 | € 453,00 |
| 60 000 | € 0,00888 | € 532,80 |
| 120 000 | € 0,00828 | € 993,60 |
| 125 000 | € 0,00825 | € 1 031,25 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
