
CAY16-000J4LF | |
|---|---|
DigiKey Part Number | CAY16-000J4LFTR-ND - Tape & Reel (TR) CAY16-000J4LFCT-ND - Cut Tape (CT) CAY16-000J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-000J4LF |
Description | RES ARRAY 4 RES ZERO OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-000J4LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 62.5mW |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 0.0 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance Jumper | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02520 | € 0,63 |
| 50 | € 0,02200 | € 1,10 |
| 100 | € 0,01950 | € 1,95 |
| 250 | € 0,01644 | € 4,11 |
| 500 | € 0,01460 | € 7,30 |
| 1 000 | € 0,01301 | € 13,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01018 | € 50,90 |
| 10 000 | € 0,00925 | € 92,50 |
| 15 000 | € 0,00877 | € 131,55 |
| 25 000 | € 0,00823 | € 205,75 |
| 35 000 | € 0,00791 | € 276,85 |
| 50 000 | € 0,00760 | € 380,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |








