
BVRA1206-30PFR | |
|---|---|
DigiKey Part Number | 118-BVRA1206-30PFRTR-ND - Tape & Reel (TR) 118-BVRA1206-30PFRCT-ND - Cut Tape (CT) 118-BVRA1206-30PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA1206-30PFR |
Description | VARISTOR 50V 200A 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 200 A |
Manufacturer Bourns Inc. | Energy 1.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 600 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 38 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 45 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 50 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 55 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,36400 | € 3,64 |
| 25 | € 0,32560 | € 8,14 |
| 100 | € 0,28370 | € 28,37 |
| 250 | € 0,26376 | € 65,94 |
| 500 | € 0,25168 | € 125,84 |
| 1 000 | € 0,24176 | € 241,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,22688 | € 907,52 |
| 8 000 | € 0,22134 | € 1 770,72 |
| 12 000 | € 0,21857 | € 2 622,84 |
| 20 000 | € 0,21550 | € 4 310,00 |
| 28 000 | € 0,21371 | € 5 983,88 |
| 40 000 | € 0,21198 | € 8 479,20 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |