9.9 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVR0805-04PFR

DigiKey Part Number
118-BVR0805-04PFRTR-ND - Tape & Reel (TR)
118-BVR0805-04PFRCT-ND - Cut Tape (CT)
118-BVR0805-04PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVR0805-04PFR
Description
VARISTOR 9.9V 80A 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.9 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BVR0805-04PFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
12 V
Manufacturer
Bourns Inc.
Current - Surge
80 A
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
600 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Maximum AC Volts
4 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
5.5 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Min)
7.8 V
Base Product Number
Varistor Voltage (Typ)
9.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 879
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,16800€ 1,68
25€ 0,14840€ 3,71
100€ 0,12720€ 12,72
250€ 0,11716€ 29,29
500€ 0,11108€ 55,54
1 000€ 0,10608€ 106,08
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,09857€ 394,28
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29040