BPS140-HA015P-1SG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BPS140-HA015P-1SG
Bourns® Sensor Capabilities

BPS140-HA015P-1SG

DigiKey Part Number
BPS140-HA015P-1SGTR-ND - Tape & Reel (TR)
BPS140-HA015P-1SGCT-ND - Cut Tape (CT)
BPS140-HA015P-1SGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPS140-HA015P-1SG
Description
SENSOR 15PSIA 0.11" 4.95V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.11" (2.69mm) Tube 0.45 V ~ 4.95 V
Datasheet
 Datasheet
EDA/CAD Models
BPS140-HA015P-1SG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
Analog Voltage
Output
0.45 V ~ 4.95 V
Accuracy
±0.25%
Voltage - Supply
4.5V ~ 5.5V
Port Size
Male - 0.11" (2.69mm) Tube
Port Style
Barbless
Features
-
Termination Style
Solder Pad
Maximum Pressure
30PSI (206.84kPa)
Operating Temperature
-40°C ~ 150°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 45,24000€ 45,24
5€ 41,73400€ 208,67
10€ 41,42800€ 414,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 35,63820€ 8 909,55
Manufacturers Standard Package
Unit Price without VAT:€ 45,24000
Unit Price with VAT:€ 54,74040