Pressure Sensor 15PSI (103.42kPa) Absolute 0.45 V ~ 4.95 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 15PSI (103.42kPa) Absolute 0.45 V ~ 4.95 V
BPS130 Series
Bourns Environmental Sensors | Digi-Key Daily

BPS130-HA015P-1MG

DigiKey Part Number
BPS130-HA015P-1MGTR-ND - Tape & Reel (TR)
BPS130-HA015P-1MGCT-ND - Cut Tape (CT)
BPS130-HA015P-1MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPS130-HA015P-1MG
Description
SENSOR 15PSIA 4.95V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute 0.45 V ~ 4.95 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
Analog Voltage
Output
0.45 V ~ 4.95 V
Accuracy
±0.25%
Voltage - Supply
4.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
-
Termination Style
Solder Pad
Maximum Pressure
30PSI (206.84kPa)
Operating Temperature
-40°C ~ 150°C
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 41,33000€ 41,33
5€ 38,08400€ 190,42
10€ 37,52600€ 375,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 32,45476€ 8 113,69
Manufacturers Standard Package
Unit Price without VAT:€ 41,33000
Unit Price with VAT:€ 50,00930