
AV30K1210401NIR1 | |
|---|---|
DigiKey Part Number | 118-AV30K1210401NIR1TR-ND - Tape & Reel (TR) 118-AV30K1210401NIR1CT-ND - Cut Tape (CT) 118-AV30K1210401NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV30K1210401NIR1 |
Description | VARISTOR 47V 400A 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 400 A | |
Energy | 2.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19800 | € 1,98 |
| 25 | € 0,17560 | € 4,39 |
| 100 | € 0,15110 | € 15,11 |
| 250 | € 0,13956 | € 34,89 |
| 500 | € 0,13256 | € 66,28 |
| 1 000 | € 0,12682 | € 126,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,12074 | € 301,85 |
| 5 000 | € 0,11708 | € 585,40 |
| 7 500 | € 0,11525 | € 864,38 |
| 12 500 | € 0,11321 | € 1 415,12 |
| 17 500 | € 0,11203 | € 1 960,53 |
| 25 000 | € 0,11088 | € 2 772,00 |
| 62 500 | € 0,10842 | € 6 776,25 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |

