
AC2213R-2N5J | |
|---|---|
DigiKey Part Number | 118-AC2213R-2N5JTR-ND - Tape & Reel (TR) 118-AC2213R-2N5JCT-ND - Cut Tape (CT) 118-AC2213R-2N5JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2213R-2N5J |
Description | FIXED IND 2.55NH 1.6A 5 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.55 nH Unshielded Wirewound Inductor 1.6 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5mOhm Max |
Series | Q @ Freq 100 @ 800MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8.2GHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 800 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.087" L x 0.056" W (2.21mm x 1.42mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,15800 | € 1,58 |
| 100 | € 0,12970 | € 12,97 |
| 1 000 | € 0,10666 | € 106,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10057 | € 201,14 |
| 4 000 | € 0,09483 | € 379,32 |
| 6 000 | € 0,09162 | € 549,72 |
| 10 000 | € 0,08775 | € 877,50 |
| 14 000 | € 0,08528 | € 1 193,92 |
| 20 000 | € 0,08275 | € 1 655,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |