



AA72A10 | |
|---|---|
DigiKey Part Number | AA72A10-ND |
Manufacturer | |
Manufacturer Product Number | AA72A10 |
Description | THERMOSTAT 72DEG C NC STRAP SLDR |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 35 A 72°C (162°F) Nonstandard |
Datasheet | Datasheet |
Category | Rated Functioning Temperature 72°C (162°F) |
Manufacturer Bourns Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 28.0 |
Packaging Bag | Current Rating (Amps) 35 A |
Part Status Obsolete | Approval Agency cUL, TUV, UL |
Type Breaker | Package / Case Nonstandard |