
9250A-335-RC | |
|---|---|
DigiKey Part Number | M10113-ND |
Manufacturer | |
Manufacturer Product Number | 9250A-335-RC |
Description | FIXED IND 3.3MH 40MA 53 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Shielded Molded Inductor 40 mA 53Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250A-335-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 53Ohm Max |
Series | Q @ Freq 45 @ 250kHz |
Packaging Bulk | Frequency - Self Resonant 840kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,77000 | € 2,77 |
| 10 | € 2,27300 | € 22,73 |
| 25 | € 2,10280 | € 52,57 |
| 50 | € 1,98240 | € 99,12 |
| 100 | € 1,86920 | € 186,92 |
| 250 | € 1,72956 | € 432,39 |
| 500 | € 1,63104 | € 815,52 |
| 1 000 | € 1,53826 | € 1 538,26 |
| 2 500 | € 1,42390 | € 3 559,75 |
| Unit Price without VAT: | € 2,77000 |
|---|---|
| Unit Price with VAT: | € 3,35170 |