
8250-330K-RC | |
|---|---|
DigiKey Part Number | 8250-330K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 8250-330K-RC |
Description | FIXED IND 33UH 505MA 928 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 505 mA 928mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8250-330K-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 928mOhm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Bulk | Frequency - Self Resonant 33MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.164" Dia x 0.450" L (4.17mm x 11.43mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 190mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,45891 | € 1 458,91 |
| Unit Price without VAT: | € 1,45891 |
|---|---|
| Unit Price with VAT: | € 1,76528 |