
7829H-1-051LF | |
|---|---|
DigiKey Part Number | 7829H-1-051LF-ND |
Manufacturer | |
Manufacturer Product Number | 7829H-1-051LF |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Through Hole Rotary for Tool Actuator 100mA 16VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 7829H-1-051LF Models |
Category | Actuator Level Raised |
Manufacturer Bourns Inc. | Height Above Board 0.180" (4.57mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Washable Yes |
Circuit SPDT | Operating Temperature -55°C ~ 125°C |
Number of Positions 2 | Length 0.250" (6.35mm) |
Current Rating (Amps) 100mA | Mechanical Life 50 Cycles |
Voltage Rating 16VAC/DC | Base Product Number |
Actuator Type Rotary for Tool |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 1,01100 | € 10,11 |
| 50 | € 0,88680 | € 44,34 |
| 100 | € 0,83690 | € 83,69 |
| 250 | € 0,77564 | € 193,91 |
| 500 | € 0,73336 | € 366,68 |
| 1 000 | € 0,69486 | € 694,86 |
| 2 500 | € 0,64980 | € 1 624,50 |
| 5 000 | € 0,62004 | € 3 100,20 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,43990 |
