2.2 µH Unshielded Drum Core, Wirewound Inductor 750 mA 240mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77F2R2K-TR-RC

DigiKey Part Number
118-77F2R2K-TR-RCTR-ND - Tape & Reel (TR)
118-77F2R2K-TR-RCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
77F2R2K-TR-RC
Description
FIXED IND 2.2UH 750MA 240 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 750 mA 240mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
77F2R2K-TR-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
240mOhm Max
Series
Q @ Freq
50 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
110MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.157" Dia x 0.410" L (3.99mm x 10.41mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,15400€ 1,54
25€ 0,14280€ 3,57
50€ 0,13460€ 6,73
100€ 0,12700€ 12,70
250€ 0,11748€ 29,37
500€ 0,11076€ 55,38
1 000€ 0,10441€ 104,41
2 500€ 0,09660€ 241,50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,09109€ 455,45
10 000€ 0,08589€ 858,90
15 000€ 0,08300€ 1 245,00
25 000€ 0,07949€ 1 987,25
35 000€ 0,07726€ 2 704,10
50 000€ 0,07497€ 3 748,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,22990