
77F150K-TR-RC | |
|---|---|
DigiKey Part Number | 118-77F150K-TR-RCTR-ND - Tape & Reel (TR) 118-77F150K-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77F150K-TR-RC |
Description | FIXED IND 15UH 460MA 750 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 460 mA 750mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 77F150K-TR-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 750mOhm Max |
Series | Q @ Freq 70 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.157" Dia x 0.410" L (3.99mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,15400 | € 1,54 |
| 25 | € 0,14280 | € 3,57 |
| 50 | € 0,13460 | € 6,73 |
| 100 | € 0,12700 | € 12,70 |
| 250 | € 0,11748 | € 29,37 |
| 500 | € 0,11076 | € 55,38 |
| 1 000 | € 0,10441 | € 104,41 |
| 2 500 | € 0,09660 | € 241,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09109 | € 455,45 |
| 10 000 | € 0,08589 | € 858,90 |
| 15 000 | € 0,08300 | € 1 245,00 |
| 25 000 | € 0,07949 | € 1 987,25 |
| 35 000 | € 0,07726 | € 2 704,10 |
| 50 000 | € 0,07497 | € 3 748,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |