


5.0SMDJ48CA | |
|---|---|
DigiKey Part Number | 5.0SMDJ48CABBTR-ND - Tape & Reel (TR) 5.0SMDJ48CABBCT-ND - Cut Tape (CT) 5.0SMDJ48CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ48CA |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ48CA Models |
Category | Current - Peak Pulse (10/1000µs) 64.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,43500 | € 14,35 |
| 100 | € 0,98030 | € 98,03 |
| 500 | € 0,78540 | € 392,70 |
| 1 000 | € 0,72276 | € 722,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,64326 | € 1 929,78 |
| 6 000 | € 0,60328 | € 3 619,68 |
| 9 000 | € 0,58431 | € 5 258,79 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,71040 |
