


5.0SMDJ17CA-R | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ17CA-RTR-ND - Tape & Reel (TR) 118-5.0SMDJ17CA-RCT-ND - Cut Tape (CT) 118-5.0SMDJ17CA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ17CA-R |
Description | VOLTAGE SUPPRESOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 181.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,43500 | € 14,35 |
| 100 | € 0,98030 | € 98,03 |
| 500 | € 0,78540 | € 392,70 |
| 1 000 | € 0,72276 | € 722,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,64326 | € 1 929,78 |
| 6 000 | € 0,60328 | € 3 619,68 |
| 9 000 | € 0,58431 | € 5 258,79 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,71040 |