


5.0SMDJ16A-R | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ16A-RTR-ND - Tape & Reel (TR) 118-5.0SMDJ16A-RCT-ND - Cut Tape (CT) 118-5.0SMDJ16A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ16A-R |
Description | VOLTAGE SUPPRESOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 192.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 192.3A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,14000 | € 2,14 |
| 10 | € 1,37600 | € 13,76 |
| 100 | € 0,93740 | € 93,74 |
| 500 | € 0,74966 | € 374,83 |
| 1 000 | € 0,68930 | € 689,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,61271 | € 1 838,13 |
| 6 000 | € 0,57417 | € 3 445,02 |
| 9 000 | € 0,55456 | € 4 991,04 |
| 15 000 | € 0,55244 | € 8 286,60 |
| Unit Price without VAT: | € 2,14000 |
|---|---|
| Unit Price with VAT: | € 2,58940 |