1k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4416P-1-102LF

DigiKey Part Number
4416P-1-102LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4416P-1-102LF
Description
RES ARRAY 8 RES 1K OHM 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4416P-1-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOL
Size / Dimension
0.410" L x 0.295" W (10.41mm x 7.50mm)
Height - Seated (Max)
0.114" (2.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 1,28555€ 1 928,33
Manufacturers Standard Package
Unit Price without VAT:€ 1,28555
Unit Price with VAT:€ 1,55552