
4308M-101-103LF | |
|---|---|
DigiKey Part Number | 118-4308M-101-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308M-101-103LF |
Description | RES ARRAY 7 RES 10K OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 250mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308M-101-103LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 8-SIP |
Resistance (Ohms) 10k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 7 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,53000 | € 4,53 |
| 10 | € 3,07600 | € 30,76 |
| 25 | € 2,68200 | € 67,05 |
| 50 | € 2,43520 | € 121,76 |
| 100 | € 2,22580 | € 222,58 |
| 250 | € 1,99640 | € 499,10 |
| 500 | € 1,85290 | € 926,45 |
| 1 000 | € 1,73102 | € 1 731,02 |
| 5 000 | € 1,52064 | € 7 603,20 |
| Unit Price without VAT: | € 4,53000 |
|---|---|
| Unit Price with VAT: | € 5,48130 |