10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3700S-1-103L

DigiKey Part Number
3700S-1-103L-ND
Manufacturer
Manufacturer Product Number
3700S-1-103L
Description
POT 10K OHM 1W WIREWOUND LINEAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
3700S-1-103L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±5%
Power (Watts)
1W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.687" (17.46mm)
Actuator Diameter
0.093" (2.36mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Round - 0.500" Dia (12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 103,77000€ 103,77
10€ 85,97000€ 859,70
25€ 79,72760€ 1 993,19
50€ 75,29980€ 3 764,99
100€ 71,11330€ 7 111,33
Unit Price without VAT:€ 103,77000
Unit Price with VAT:€ 125,56170