
3545S-1-102L | |
|---|---|
DigiKey Part Number | 3545S-1-102L-ND |
Manufacturer | |
Manufacturer Product Number | 3545S-1-102L |
Description | POT 1K OHM 1.5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 5 Turns Wirewound 1.5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±50ppm/°C |
Series | Rotation 1800° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 1.5W | Actuator Diameter 0.2497" (6.34mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 5.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,00000 | € 37,00 |
| 10 | € 30,69000 | € 306,90 |
| 25 | € 28,47080 | € 711,77 |
| 50 | € 26,89480 | € 1 344,74 |
| 100 | € 25,40260 | € 2 540,26 |
| 250 | € 23,55348 | € 5 888,37 |
| Unit Price without VAT: | € 37,00000 |
|---|---|
| Unit Price with VAT: | € 44,77000 |












