
3386X-1-503LF | |
|---|---|
DigiKey Part Number | 3386X-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-1-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386X-1-503LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386B-1-503LF | Bourns Inc. | 199 | 118-3386B-1-503LF-ND | € 1,61000 | Parametric Equivalent |
| 3386C-1-503 | Bourns Inc. | 400 | 118-3386C-1-503-ND | € 1,89000 | Parametric Equivalent |
| 3386C-1-503LF | Bourns Inc. | 328 | 3386C-503LF-ND | € 1,61000 | Parametric Equivalent |
| 3386H-1-503LF | Bourns Inc. | 1 321 | 3386H-503LF-ND | € 1,19000 | Parametric Equivalent |
| 3386S-1-503LF | Bourns Inc. | 172 | 3386S-1-503LF-ND | € 1,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 1,09200 | € 10,92 |
| 25 | € 1,01520 | € 25,38 |
| 50 | € 0,96020 | € 48,01 |
| 100 | € 0,90790 | € 90,79 |
| 300 | € 0,83030 | € 249,09 |
| 500 | € 0,79638 | € 398,19 |
| 1 000 | € 0,75242 | € 752,42 |
| 5 000 | € 0,65915 | € 3 295,75 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,58510 |