


3382H-1-253 | |
|---|---|
DigiKey Part Number | 118-3382H-1-253-ND |
Manufacturer | |
Manufacturer Product Number | 3382H-1-253 |
Description | SENSOR ROTARY 330DEG PC PIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 3382H-1-253 Models |
Category | Actuator Type Hole for Shaft |
Manufacturer Bourns Inc. | Linearity ±2% |
Packaging Tube | Resistance 25 kOhms |
Part Status Active | Resistance Tolerance ±30% |
For Measuring Rotary Position | Mounting Type Through Hole |
Technology Resistive | Termination Style PC Pin |
Rotation Angle - Electrical, Mechanical 0° ~ 330°, Continuous | Operating Temperature -40°C ~ 120°C |
Output Resistive | Package / Case Module, PC Pins |
Output Signal Clockwise Increase | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 5 | € 1,34000 | € 6,70 |
| 10 | € 1,27500 | € 12,75 |
| 25 | € 1,19880 | € 29,97 |
| 50 | € 1,14660 | € 57,33 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,82710 |

