
3362P-1-253 | |
|---|---|
DigiKey Part Number | 118-3362P-1-253-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-253 |
Description | TRIMMER 25K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-253 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362P-1-253LF | Bourns Inc. | 126 | 3362P-253LF-ND | € 24,21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,20000 | € 12,00 |
| 25 | € 1,11560 | € 27,89 |
| 50 | € 1,05480 | € 52,74 |
| 200 | € 0,94275 | € 188,55 |
| 400 | € 0,89093 | € 356,37 |
| 600 | € 0,86185 | € 517,11 |
| 1 000 | € 0,82652 | € 826,52 |
| 5 000 | € 0,72402 | € 3 620,10 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,74240 |