
3329P-DK9-503LF | |
|---|---|
DigiKey Part Number | 3329P-DK9-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329P-DK9-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-503 | Bourns Inc. | 88 | 3329H-503-ND | € 3,21000 | Parametric Equivalent |
| 3329H-1-503LF | Bourns Inc. | 3 718 | 3329H-503LF-ND | € 2,41000 | Parametric Equivalent |
| 82PR50KLF | TT Electronics/BI | 86 | 987-1547-ND | € 1,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,27000 | € 2,27 |
| 10 | € 1,89400 | € 18,94 |
| 25 | € 1,76040 | € 44,01 |
| 50 | € 1,66440 | € 83,22 |
| 100 | € 1,57330 | € 157,33 |
| 250 | € 1,46008 | € 365,02 |
| 500 | € 1,37950 | € 689,75 |
| 1 000 | € 1,30319 | € 1 303,19 |
| 5 000 | € 1,14136 | € 5 706,80 |
| Unit Price without VAT: | € 2,27000 |
|---|---|
| Unit Price with VAT: | € 2,74670 |