
3313J-1-502E | |
|---|---|
DigiKey Part Number | 3313J-502ETR-ND - Tape & Reel (TR) 3313J-502ECT-ND - Cut Tape (CT) 3313J-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-1-502E |
Description | TRIMMER 5K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-1-502E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 1,11700 | € 11,17 |
| 25 | € 1,03760 | € 25,94 |
| 50 | € 0,98140 | € 49,07 |
| 100 | € 0,92790 | € 92,79 |
| 250 | € 0,86136 | € 215,34 |
| 500 | € 0,81396 | € 406,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,76905 | € 769,05 |
| 2 000 | € 0,72649 | € 1 452,98 |
| 3 000 | € 0,70265 | € 2 107,95 |
| 5 000 | € 0,67370 | € 3 368,50 |
| 7 000 | € 0,65526 | € 4 586,82 |
| 10 000 | € 0,63626 | € 6 362,60 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,60930 |

