
3313J-1-105E | |
|---|---|
DigiKey Part Number | 3313J-1-105ETR-ND - Tape & Reel (TR) 3313J-1-105ECT-ND - Cut Tape (CT) 3313J-1-105EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-1-105E |
Description | TRIMMER 1M OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-1-105E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 1,12600 | € 11,26 |
| 25 | € 1,04600 | € 26,15 |
| 50 | € 0,98940 | € 49,47 |
| 100 | € 0,93530 | € 93,53 |
| 250 | € 0,86824 | € 217,06 |
| 500 | € 0,82048 | € 410,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,77520 | € 775,20 |
| 2 000 | € 0,73230 | € 1 464,60 |
| 3 000 | € 0,70827 | € 2 124,81 |
| 5 000 | € 0,67909 | € 3 395,45 |
| 7 000 | € 0,66050 | € 4 623,50 |
| 10 000 | € 0,64135 | € 6 413,50 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,63350 |