10k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3310H-026-103L

DigiKey Part Number
3310H-026-103L-ND
Manufacturer
Manufacturer Product Number
3310H-026-103L
Description
POT 10K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
2
Manufacturer
Bourns Inc.
Adjustment Type
Top Adjustment
Series
Temperature Coefficient
±1000ppm/°C
Packaging
Tube
Rotation
300°
Part Status
Active
Resistive Material
Conductive Plastic
Resistance (Ohms)
10k
Termination Style
PC Pins
Tolerance
±20%
Actuator Type
Slotted
Power (Watts)
0.25W, 1/4W
Actuator Length
0.220" (5.59mm)
Built in Switch
Rotary, SPST
Actuator Diameter
0.125" (3.18mm)
Number of Turns
1.0
Mounting Type
Through Hole
Features
Sealed
Size - Body
Rectangular - 0.384" x 0.375" Face (9.75mm x 9.53mm)
Taper
Linear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
100€ 7,87040€ 787,04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,87040
Unit Price with VAT:€ 9,52318