Similar
Parametric Equivalent

3299P-1-104LF | |
|---|---|
DigiKey Part Number | 3299P-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299P-1-104LF |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299P-1-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.240" x 0.375" Face (6.10mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,64000 | € 2,64 |
| 10 | € 2,20300 | € 22,03 |
| 25 | € 2,04680 | € 51,17 |
| 50 | € 1,93520 | € 96,76 |
| 100 | € 1,82930 | € 182,93 |
| 250 | € 1,69744 | € 424,36 |
| 500 | € 1,60372 | € 801,86 |
| 1 000 | € 1,51496 | € 1 514,96 |
| 5 000 | € 1,32678 | € 6 633,90 |
| Unit Price without VAT: | € 2,64000 |
|---|---|
| Unit Price with VAT: | € 3,19440 |










