
3296W-1-205 | |
|---|---|
DigiKey Part Number | 3296W-205-ND |
Manufacturer | |
Manufacturer Product Number | 3296W-1-205 |
Description | TRIMMER 2M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,13000 | € 3,13 |
| 10 | € 2,60700 | € 26,07 |
| 25 | € 2,42120 | € 60,53 |
| 50 | € 2,28920 | € 114,46 |
| 100 | € 2,16370 | € 216,37 |
| 300 | € 1,97793 | € 593,38 |
| 500 | € 1,89674 | € 948,37 |
| 1 000 | € 1,79170 | € 1 791,70 |
| 5 000 | € 1,56905 | € 7 845,25 |
| Unit Price without VAT: | € 3,13000 |
|---|---|
| Unit Price with VAT: | € 3,78730 |
