
3290W-1-201 | |
|---|---|
DigiKey Part Number | 3290W-1-201-ND |
Manufacturer | |
Manufacturer Product Number | 3290W-1-201 |
Description | TRIMMER 200 OHM 1W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3290W-1-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,29000 | € 33,29 |
| 10 | € 27,61500 | € 276,15 |
| 25 | € 25,61920 | € 640,48 |
| 50 | € 24,20180 | € 1 210,09 |
| 100 | € 22,85950 | € 2 285,95 |
| 250 | € 21,19592 | € 5 298,98 |
| Unit Price without VAT: | € 33,29000 |
|---|---|
| Unit Price with VAT: | € 40,28090 |

