Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

3262W-1-204LF | |
|---|---|
DigiKey Part Number | 3262W-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3262W-1-204LF |
Description | TRIMMER 200KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3262W-1-204LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,80000 | € 10,80 |
| 10 | € 9,07900 | € 90,79 |
| 25 | € 8,46440 | € 211,61 |
| 50 | € 8,02500 | € 401,25 |
| 100 | € 7,60720 | € 760,72 |
| 250 | € 7,08648 | € 1 771,62 |
| 500 | € 6,71544 | € 3 357,72 |
| 1 000 | € 6,36328 | € 6 363,28 |
| Unit Price without VAT: | € 10,80000 |
|---|---|
| Unit Price with VAT: | € 13,06800 |



