
3262P-1-103LF | |
|---|---|
DigiKey Part Number | 3262P-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3262P-1-103LF |
Description | TRIMMER 10KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3262P-1-103LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.185" Face (6.35mm x 4.70mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,57000 | € 10,57 |
| 10 | € 8,78900 | € 87,89 |
| 25 | € 8,15840 | € 203,96 |
| 50 | € 7,70940 | € 385,47 |
| 100 | € 7,28380 | € 728,38 |
| 250 | € 6,75544 | € 1 688,86 |
| 500 | € 6,38054 | € 3 190,27 |
| 1 000 | € 6,02592 | € 6 025,92 |
| Unit Price without VAT: | € 10,57000 |
|---|---|
| Unit Price with VAT: | € 12,78970 |