20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224X-1-203E

DigiKey Part Number
3224X-1-203ETR-ND - Tape & Reel (TR)
3224X-1-203ECT-ND - Cut Tape (CT)
3224X-1-203EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224X-1-203E
Description
TRIMMER 20K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224X-1-203E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84WR20KLFTRTT Electronics/BI2987-1808-1-ND€ 2,44000Similar
In-Stock: 1 438
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,34000€ 3,34
10€ 2,78000€ 27,80
25€ 2,58200€ 64,55
50€ 2,44100€ 122,05
100€ 2,30720€ 230,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€ 2,18020€ 436,04
400€ 2,05983€ 823,93
600€ 1,99237€ 1 195,42
1 000€ 1,91038€ 1 910,38
1 400€ 1,85816€ 2 601,42
2 000€ 1,80434€ 3 608,68
Manufacturers Standard Package
Unit Price without VAT:€ 3,34000
Unit Price with VAT:€ 4,04140