
3224W-1-102G | |
|---|---|
DigiKey Part Number | 118-3224W-1-102GTR-ND - Tape & Reel (TR) 118-3224W-1-102GCT-ND - Cut Tape (CT) 118-3224W-1-102GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-102G |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-102G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224W-1-102E | Bourns Inc. | 7 620 | 3224W-1-102ECT-ND | € 3,34000 | Parametric Equivalent |
| 3224W-2-102E | Bourns Inc. | 163 | 118-3224W-2-102ECT-ND | € 3,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,34000 | € 3,34 |
| 10 | € 2,78000 | € 27,80 |
| 25 | € 2,58200 | € 64,55 |
| 50 | € 2,44100 | € 122,05 |
| 100 | € 2,30720 | € 230,72 |
| 250 | € 2,14076 | € 535,19 |
| 500 | € 2,02242 | € 1 011,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,91038 | € 1 910,38 |
| 2 000 | € 1,80434 | € 3 608,68 |
| 3 000 | € 1,74499 | € 5 234,97 |
| 5 000 | € 1,67295 | € 8 364,75 |
| Unit Price without VAT: | € 3,34000 |
|---|---|
| Unit Price with VAT: | € 4,04140 |

