
3223W-1-202E | |
|---|---|
DigiKey Part Number | 3223W-1-202ETR-ND - Tape & Reel (TR) 3223W-1-202ECT-ND - Cut Tape (CT) 3223W-1-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223W-1-202E |
Description | TRIMMER 2K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223W-1-202E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,34000 | € 3,34 |
| 10 | € 2,78000 | € 27,80 |
| 25 | € 2,58200 | € 64,55 |
| 50 | € 2,44100 | € 122,05 |
| 100 | € 2,30720 | € 230,72 |
| 250 | € 2,14076 | € 535,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,02242 | € 1 011,21 |
| 1 000 | € 1,91038 | € 1 910,38 |
| 1 500 | € 1,84763 | € 2 771,45 |
| 2 500 | € 1,77144 | € 4 428,60 |
| 3 500 | € 1,72293 | € 6 030,26 |
| 5 000 | € 1,67295 | € 8 364,75 |
| Unit Price without VAT: | € 3,34000 |
|---|---|
| Unit Price with VAT: | € 4,04140 |
